0430300003-xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300003-xx-Yx
Molex Jumpers
ML-XT Extraction Video

0430300003-02-Y2

DigiKey Part Number
0430300003-02-Y2-ND
Manufacturer
Manufacturer Product Number
0430300003-02-Y2
Description
2" PRE-CRIMP A2016Y YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,27200 Kč162,72 Kč
3014,32800 Kč429,84 Kč
5013,53940 Kč676,97 Kč
10012,58160 Kč1 258,16 Kč
25011,48404 Kč2 871,01 Kč
50010,76624 Kč5 383,12 Kč
1 00010,13347 Kč10 133,47 Kč
2 5009,41095 Kč23 527,38 Kč
5 0008,93960 Kč44 698,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27200 Kč
Unit Price with VAT:19,68912 Kč
Alternate Color
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,27200 Kč
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 16,27200 Kč
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,27200 Kč
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 16,27200 Kč
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,27200 Kč
Alternate Length
3" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 16,49900 Kč
4" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 17,11400 Kč
5" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 17,53500 Kč
6" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 17,93500 Kč
8" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 18,75600 Kč