



0430300003-04-Y2 | |
|---|---|
DigiKey Part Number | 0430300003-04-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-04-Y2 |
Description | 4" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,11400 Kč | 171,14 Kč |
| 30 | 15,06467 Kč | 451,94 Kč |
| 50 | 14,24240 Kč | 712,12 Kč |
| 100 | 13,23830 Kč | 1 323,83 Kč |
| 250 | 12,09028 Kč | 3 022,57 Kč |
| 500 | 11,33838 Kč | 5 669,19 Kč |
| 1 000 | 10,67572 Kč | 10 675,72 Kč |
| 2 500 | 9,91918 Kč | 24 797,95 Kč |
| 5 000 | 9,42564 Kč | 47 128,20 Kč |
| Unit Price without VAT: | 17,11400 Kč |
|---|---|
| Unit Price with VAT: | 20,70794 Kč |











