



0430300003-08-Y2 | |
|---|---|
DigiKey Part Number | 0430300003-08-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-08-Y2 |
Description | 8" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,75600 Kč | 187,56 Kč |
| 30 | 16,53833 Kč | 496,15 Kč |
| 50 | 15,64020 Kč | 782,01 Kč |
| 100 | 14,54560 Kč | 1 454,56 Kč |
| 250 | 13,29348 Kč | 3 323,37 Kč |
| 500 | 12,47508 Kč | 6 237,54 Kč |
| 1 000 | 11,75348 Kč | 11 753,48 Kč |
| 2 500 | 10,92966 Kč | 27 324,15 Kč |
| 5 000 | 10,39243 Kč | 51 962,15 Kč |
| Unit Price without VAT: | 18,75600 Kč |
|---|---|
| Unit Price with VAT: | 22,69476 Kč |











