


0430300002-12-W2 | |
---|---|
DigiKey Part Number | 0430300002-12-W2-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-12-W2 |
Description | 12" PRE-CRIMP A2016W WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 19,64300 Kč | 196,43 Kč |
30 | 17,31667 Kč | 519,50 Kč |
50 | 16,38080 Kč | 819,04 Kč |
100 | 15,23920 Kč | 1 523,92 Kč |
250 | 13,93528 Kč | 3 483,82 Kč |
500 | 13,08208 Kč | 6 541,04 Kč |
1 000 | 12,33032 Kč | 12 330,32 Kč |
2 500 | 11,47208 Kč | 28 680,20 Kč |
5 000 | 10,91234 Kč | 54 561,70 Kč |
Unit Price without VAT: | 19,64300 Kč |
---|---|
Unit Price with VAT: | 23,76803 Kč |









