0430300002-xx-Sx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300002-xx-Sx-D
Molex Jumpers

0430300002-12-S0-D

DigiKey Part Number
0430300002-12-S0-D-ND
Manufacturer
Manufacturer Product Number
0430300002-12-S0-D
Description
12" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1034,95300 Kč349,53 Kč
3030,98800 Kč929,64 Kč
5029,39520 Kč1 469,76 Kč
10027,45390 Kč2 745,39 Kč
25025,23428 Kč6 308,57 Kč
50023,78494 Kč11 892,47 Kč
1 00022,50765 Kč22 507,65 Kč
2 50021,05030 Kč52 625,75 Kč
5 00020,10037 Kč100 501,85 Kč
Manufacturers Standard Package
Unit Price without VAT:34,95300 Kč
Unit Price with VAT:42,29313 Kč
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 34,95300 Kč
12" PRE-CRIMP A2040B BLACK
In-Stock: 830
Unit Price: 33,37000 Kč
12" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 34,95300 Kč
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 34,95300 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 34,95300 Kč
Alternate Length
2" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 30,16200 Kč
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 30,64100 Kč
4" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 31,12000 Kč
5" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 31,59900 Kč
6" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 32,07800 Kč