Green 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-12-G0-D

DigiKey Part Number
0430300002-12-G0-D-ND
Manufacturer
Manufacturer Product Number
0430300002-12-G0-D
Description
12" PRE-CRIMP A2040G GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1035,23500 Kč352,35 Kč
3031,23800 Kč937,14 Kč
5029,63240 Kč1 481,62 Kč
10027,67540 Kč2 767,54 Kč
25025,43780 Kč6 359,45 Kč
50023,97678 Kč11 988,39 Kč
1 00022,68918 Kč22 689,18 Kč
2 50021,22008 Kč53 050,20 Kč
5 00020,26248 Kč101 312,40 Kč
Manufacturers Standard Package
Unit Price without VAT:35,23500 Kč
Unit Price with VAT:42,63435 Kč
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 35,23500 Kč
12" PRE-CRIMP A2040B BLACK
In-Stock: 720
Unit Price: 33,63900 Kč
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 35,23500 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 35,23500 Kč
12" PRE-CRIMP A2040R RED
In-Stock: 149
Unit Price: 35,23500 Kč
Alternate Length
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,40500 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,88800 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 31,37100 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 31,85400 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 32,33700 Kč