0430300002-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300002-xx-Wx-D
Molex Jumpers
ML-XT Extraction Video

0430300002-08-W0-D

DigiKey Part Number
0430300002-08-W0-D-ND
Manufacturer
Manufacturer Product Number
0430300002-08-W0-D
Description
8" PRE-CRIMP A2040W WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,38500 Kč333,85 Kč
3029,58933 Kč887,68 Kč
5028,05960 Kč1 402,98 Kč
10026,19880 Kč2 619,88 Kč
25024,06772 Kč6 016,93 Kč
50022,67632 Kč11 338,16 Kč
1 00021,45037 Kč21 450,37 Kč
2 50020,05156 Kč50 128,90 Kč
5 00019,13963 Kč95 698,15 Kč
Manufacturers Standard Package
Unit Price without VAT:33,38500 Kč
Unit Price with VAT:40,39585 Kč
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 33,38500 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 33,38500 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 33,38500 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 33,38500 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 33,38500 Kč
Alternate Length
2" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 30,48000 Kč
3" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 30,96500 Kč
4" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 31,44900 Kč
5" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 31,93300 Kč
6" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 32,41700 Kč