



0430300002-03-W0-D | |
|---|---|
DigiKey Part Number | 0430300002-03-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-03-W0-D |
Description | 3" PRE-CRIMP A2040W WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,96500 Kč | 309,65 Kč |
| 30 | 27,41400 Kč | 822,42 Kč |
| 50 | 25,99260 Kč | 1 299,63 Kč |
| 100 | 24,25380 Kč | 2 425,38 Kč |
| 250 | 22,26584 Kč | 5 566,46 Kč |
| 500 | 20,96748 Kč | 10 483,74 Kč |
| 1 000 | 19,82342 Kč | 19 823,42 Kč |
| 2 500 | 18,51811 Kč | 46 295,28 Kč |
| 5 000 | 17,66701 Kč | 88 335,05 Kč |
| Unit Price without VAT: | 30,96500 Kč |
|---|---|
| Unit Price with VAT: | 37,46765 Kč |











