



0430300002-06-W0-D | |
|---|---|
DigiKey Part Number | 0430300002-06-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-06-W0-D |
Description | 6" PRE-CRIMP A2040W WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,41700 Kč | 324,17 Kč |
| 30 | 28,72633 Kč | 861,79 Kč |
| 50 | 27,23440 Kč | 1 361,72 Kč |
| 100 | 25,42210 Kč | 2 542,21 Kč |
| 250 | 23,34868 Kč | 5 837,17 Kč |
| 500 | 21,99430 Kč | 10 997,15 Kč |
| 1 000 | 20,80098 Kč | 20 800,98 Kč |
| 2 500 | 19,43934 Kč | 48 598,35 Kč |
| 5 000 | 18,55166 Kč | 92 758,30 Kč |
| Unit Price without VAT: | 32,41700 Kč |
|---|---|
| Unit Price with VAT: | 39,22457 Kč |











