0430300002-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300002-xx-Wx-D
Molex Jumpers

0430300002-02-W0-D

DigiKey Part Number
0430300002-02-W0-D-ND
Manufacturer
Manufacturer Product Number
0430300002-02-W0-D
Description
2" PRE-CRIMP A2040W WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,16200 Kč301,62 Kč
3026,69700 Kč800,91 Kč
5025,30840 Kč1 265,42 Kč
10023,61290 Kč2 361,29 Kč
25021,67488 Kč5 418,72 Kč
50020,40882 Kč10 204,41 Kč
1 00019,29316 Kč19 293,16 Kč
2 50018,02020 Kč45 050,50 Kč
5 00017,19029 Kč85 951,45 Kč
Manufacturers Standard Package
Unit Price without VAT:30,16200 Kč
Unit Price with VAT:36,49602 Kč
Alternate Color
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 30,16200 Kč
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,16200 Kč
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,16200 Kč
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 30,16200 Kč
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 30,16200 Kč
Alternate Length
3" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 30,64100 Kč
4" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 31,12000 Kč
5" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 31,59900 Kč
6" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 32,07800 Kč
8" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 33,03600 Kč