




0430202000 | |
|---|---|
DigiKey Part Number | WM2486-ND |
Manufacturer | |
Manufacturer Product Number | 0430202000 |
Description | CONN PLUG HSG 20POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430202000 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,66000 Kč | 29,66 Kč |
| 10 | 25,24600 Kč | 252,46 Kč |
| 25 | 23,66520 Kč | 591,63 Kč |
| 50 | 22,53140 Kč | 1 126,57 Kč |
| 100 | 21,45590 Kč | 2 145,59 Kč |
| 250 | 20,11088 Kč | 5 027,72 Kč |
| 600 | 18,90540 Kč | 11 343,24 Kč |
| 1 200 | 18,00320 Kč | 21 603,84 Kč |
| 3 000 | 16,87656 Kč | 50 629,68 Kč |
| Unit Price without VAT: | 29,66000 Kč |
|---|---|
| Unit Price with VAT: | 35,88860 Kč |




















