




0430201600 | |
|---|---|
DigiKey Part Number | 23-0430201600-ND |
Manufacturer | |
Manufacturer Product Number | 0430201600 |
Description | CONN PLUG HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430201600 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 25 | 17,70560 Kč | 442,64 Kč |
| 50 | 16,86140 Kč | 843,07 Kč |
| 100 | 16,05300 Kč | 1 605,30 Kč |
| 250 | 15,04716 Kč | 3 761,79 Kč |
| 500 | 14,32820 Kč | 7 164,10 Kč |
| 1 000 | 13,64387 Kč | 13 643,87 Kč |
| 2 500 | 12,78980 Kč | 31 974,50 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



















