

0430201211 | |
|---|---|
DigiKey Part Number | 0430201211-ND |
Manufacturer | |
Manufacturer Product Number | 0430201211 |
Description | CONN PLUG HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430201211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 Kč | 16,64 Kč |
| 10 | 14,10600 Kč | 141,06 Kč |
| 100 | 11,98220 Kč | 1 198,22 Kč |
| 500 | 10,69470 Kč | 5 347,35 Kč |
| 3 000 | 9,42442 Kč | 28 273,26 Kč |
| 6 000 | 8,97481 Kč | 53 848,86 Kč |
| 12 000 | 8,54674 Kč | 102 560,88 Kč |
| Unit Price without VAT: | 16,64000 Kč |
|---|---|
| Unit Price with VAT: | 20,13440 Kč |











