0428786506
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0428786506
0428786506
0428786506

0428786506

DigiKey Part Number
WM23252-ND
Manufacturer
Manufacturer Product Number
0428786506
Description
CONN MOD JACK 6P2C VERT UNSHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p2c (RJ11) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0428786506 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p2c (RJ11)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
116,29000 Kč16,29 Kč
1013,77300 Kč137,73 Kč
2512,90520 Kč322,63 Kč
5012,29160 Kč614,58 Kč
10011,70230 Kč1 170,23 Kč
25010,96916 Kč2 742,29 Kč
50010,44514 Kč5 222,57 Kč
1 6809,58854 Kč16 108,75 Kč
3 3609,13093 Kč30 679,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,29000 Kč
Unit Price with VAT:19,71090 Kč