
M22-XDL-G | |
|---|---|
DigiKey Part Number | 5730-M22-XDL-G-ND |
Manufacturer | |
Manufacturer Product Number | M22-XDL-G |
Description | FLSH GRN BUTTON FOR ILL PB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lens |
Datasheet | Datasheet |
EDA/CAD Models | M22-XDL-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | M22 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 10 | 48,28900 Kč | 482,89 Kč |
| 30 | 44,68200 Kč | 1 340,46 Kč |
| 50 | 43,09780 Kč | 2 154,89 Kč |
| 100 | 41,03700 Kč | 4 103,70 Kč |
| 250 | 38,46676 Kč | 9 616,69 Kč |
| 500 | 36,63036 Kč | 18 315,18 Kč |
| 1 000 | 34,88280 Kč | 34 882,80 Kč |
| 2 500 | 32,70042 Kč | 81 751,05 Kč |
| Unit Price without VAT: | 56,84000 Kč |
|---|---|
| Unit Price with VAT: | 68,77640 Kč |











