
M22-XDL-R | |
|---|---|
DigiKey Part Number | 5730-M22-XDL-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-XDL-R |
Description | FLSH RED BUTTON FOR ILL PB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lens |
Datasheet | Datasheet |
EDA/CAD Models | M22-XDL-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,53400 Kč | 495,34 Kč |
| 30 | 45,83167 Kč | 1 374,95 Kč |
| 50 | 44,20920 Kč | 2 210,46 Kč |
| 100 | 42,09470 Kč | 4 209,47 Kč |
| 250 | 39,45860 Kč | 9 864,65 Kč |
| 500 | 37,57508 Kč | 18 787,54 Kč |
| 1 000 | 35,78206 Kč | 35 782,06 Kč |
| 2 500 | 33,54346 Kč | 83 858,65 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


