



281-673/281-410 | |
|---|---|
DigiKey Part Number | 2946-281-673/281-410-ND |
Manufacturer | |
Manufacturer Product Number | 281-673/281-410 |
Description | COMPONENT TERMINAL BLOCK; 3-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-673/281-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 500 mA | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,21000 Kč | 465,21 Kč |
| 10 | 332,80100 Kč | 3 328,01 Kč |
| 25 | 297,41120 Kč | 7 435,28 Kč |
| 50 | 276,38220 Kč | 13 819,11 Kč |
| 100 | 259,56330 Kč | 25 956,33 Kč |
| 250 | 242,63156 Kč | 60 657,89 Kč |
| 500 | 233,02266 Kč | 116 511,33 Kč |
| Unit Price without VAT: | 465,21000 Kč |
|---|---|
| Unit Price with VAT: | 562,90410 Kč |









