Socket Contact Gold 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 10-12 AWG Crimp
0428150012
0428150012
Molex FiT City

0428150012

DigiKey Part Number
WM9166TR-ND - Tape & Reel (TR)
WM9166CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0428150012
Description
CONN SOCKET 10-12AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1030,86700 Kč308,67 Kč
2528,93520 Kč723,38 Kč
5027,55360 Kč1 377,68 Kč
10026,23490 Kč2 623,49 Kč
25024,59116 Kč6 147,79 Kč
50023,41696 Kč11 708,48 Kč
1 00022,29946 Kč22 299,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,53711 Kč68 842,77 Kč
5 00026,22398 Kč131 119,90 Kč
7 50025,48527 Kč191 139,52 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč