Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0395316510 | |
|---|---|
DigiKey Part Number | 0395316510-ND |
Manufacturer | |
Manufacturer Product Number | 0395316510 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395316510 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546111-0 | TE Connectivity AMP Connectors | 0 | A111910-ND | 68,71228 Kč | Similar |
| 1-282825-0 | TE Connectivity AMP Connectors | 32 | A98070-ND | 141,95000 Kč | Similar |
| 1-796636-0 | TE Connectivity AMP Connectors | 4 498 | A98425-ND | 115,91000 Kč | Similar |
| 1-796637-0 | TE Connectivity AMP Connectors | 0 | 1-796637-0-ND | 68,71228 Kč | Similar |
| 1-796642-0 | TE Connectivity AMP Connectors | 0 | A98247-ND | 157,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 40,68960 Kč | 58 593,02 Kč |
| Unit Price without VAT: | 40,68960 Kč |
|---|---|
| Unit Price with VAT: | 49,23442 Kč |




















