
0395314016 | |
|---|---|
DigiKey Part Number | 0395314016-ND |
Manufacturer | |
Manufacturer Product Number | 0395314016 |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395314016 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R2-508-16BE | Same Sky (Formerly CUI Devices) | 4 167 | 102-6434-ND | 1,48000 Kč | Similar |
| TBP01R2W-508-16BE | Same Sky (Formerly CUI Devices) | 303 | 102-6466-ND | 2,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 97,22100 Kč | 972,21 Kč |
| 25 | 85,42000 Kč | 2 135,50 Kč |
| 50 | 78,15460 Kč | 3 907,73 Kč |
| 100 | 72,20160 Kč | 7 220,16 Kč |
| 450 | 63,02527 Kč | 28 361,37 Kč |
| 900 | 60,14410 Kč | 54 129,69 Kč |
| 1 350 | 58,76158 Kč | 79 328,13 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |








