
0395305016 | |
|---|---|
DigiKey Part Number | 0395305016-ND |
Manufacturer | |
Manufacturer Product Number | 0395305016 |
Description | TERM BLOCK PLUG 16POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 16 | Screw Size M3 |
Positions Per Level 16 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-16BE | Same Sky (Formerly CUI Devices) | 729 | 102-6402-ND | 106,46000 Kč | Similar |
| TBP01P1W-508-16BE | Same Sky (Formerly CUI Devices) | 719 | 102-6446-ND | 117,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,40000 Kč | 290,40 Kč |
| 10 | 206,43100 Kč | 2 064,31 Kč |
| 25 | 183,11080 Kč | 4 577,77 Kč |
| 50 | 169,07580 Kč | 8 453,79 Kč |
| 216 | 147,86773 Kč | 31 939,43 Kč |
| 432 | 140,96074 Kč | 60 895,04 Kč |
| 648 | 137,64480 Kč | 89 193,83 Kč |
| 1 080 | 134,10819 Kč | 144 836,85 Kč |
| Unit Price without VAT: | 290,40000 Kč |
|---|---|
| Unit Price with VAT: | 351,38400 Kč |









