16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395326016

DigiKey Part Number
0395326016-ND
Manufacturer
Manufacturer Product Number
0395326016
Description
TERM BLOCK HDR 16POS 5.08MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395326016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
16
Material Flammability Rating
UL94 V-0
Positions Per Level
16
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP01R1-508-16BESame Sky (Formerly CUI Devices)252102-6418-ND42,00000 KčSimilar
TBP01R1W-508-16BESame Sky (Formerly CUI Devices)83102-6456-ND61,73000 KčSimilar
In-Stock: 397
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,99000 Kč125,99 Kč
1089,38800 Kč893,88 Kč
2578,48200 Kč1 962,05 Kč
5071,74180 Kč3 587,09 Kč
10066,20460 Kč6 620,46 Kč
45057,65258 Kč25 943,66 Kč
90054,96297 Kč49 466,67 Kč
1 35053,67151 Kč72 456,54 Kč
Manufacturers Standard Package
Unit Price without VAT:125,99000 Kč
Unit Price with VAT:152,44790 Kč