
0395338016 | |
|---|---|
DigiKey Part Number | 0395338016-ND |
Manufacturer | |
Manufacturer Product Number | 0395338016 |
Description | TERM BLOCK PLUG 16POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Wire Side) |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,05000 Kč | 325,05 Kč |
| 10 | 231,37700 Kč | 2 313,77 Kč |
| 25 | 205,58720 Kč | 5 139,68 Kč |
| 50 | 190,10740 Kč | 9 505,37 Kč |
| 126 | 174,08341 Kč | 21 934,51 Kč |
| 252 | 164,93345 Kč | 41 563,23 Kč |
| 504 | 157,76040 Kč | 79 511,24 Kč |
| 1 008 | 152,17676 Kč | 153 394,17 Kč |
| Unit Price without VAT: | 325,05000 Kč |
|---|---|
| Unit Price with VAT: | 393,31050 Kč |









