0395305516 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 162,89830 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 162,05630 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 157,01250 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 729
Unit Price: 106,46000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 719
Unit Price: 117,80000 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 60,40539 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 63,54202 Kč
Datasheet
16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395305516

DigiKey Part Number
0395305516-ND
Manufacturer
Manufacturer Product Number
0395305516
Description
TERM BLOCK PLUG 16POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
16
Screw Size
M3
Positions Per Level
16
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5435446Phoenix Contact05435446-ND162,89830 KčSimilar
5435860Phoenix Contact05435860-ND162,05630 KčSimilar
5448721Phoenix Contact05448721-ND157,01250 KčSimilar
TBP01P1-508-16BESame Sky (Formerly CUI Devices)729102-6402-ND106,46000 KčSimilar
TBP01P1W-508-16BESame Sky (Formerly CUI Devices)719102-6446-ND117,80000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
432176,97620 Kč76 453,72 Kč
Unit Price without VAT:176,97620 Kč
Unit Price with VAT:214,14120 Kč