


TBP01R2-508-16BE | |
|---|---|
DigiKey Part Number | 102-6434-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R2-508-16BE |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R2-508-16BE Models |
Category | Current - IEC 20A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 320 V |
Series | Current - UL 16 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,25800 Kč | 302,58 Kč |
| 25 | 26,35680 Kč | 658,92 Kč |
| 50 | 23,85380 Kč | 1 192,69 Kč |
| 100 | 21,73710 Kč | 2 173,71 Kč |
| 330 | 18,92812 Kč | 6 246,28 Kč |
| 660 | 17,71595 Kč | 11 692,53 Kč |
| 1 320 | 16,75481 Kč | 22 116,35 Kč |
| 5 280 | 15,41138 Kč | 81 372,09 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


