0395310016 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 15,81276 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 13,28848 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 4 167
Unit Price: 42,00000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 303
Unit Price: 61,73000 Kč
Datasheet
16 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395310016

DigiKey Part Number
0395310016-ND
Manufacturer
Manufacturer Product Number
0395310016
Description
TERM BLOCK HDR 16POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395310016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
16
Material Flammability Rating
UL94 V-0
Positions Per Level
16
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB500-OQ16CVAssmann WSW Components0A-TB500-OQ16CV-ND15,81276 KčSimilar
A-TB508-OQ16CVAssmann WSW Components0A-TB508-OQ16CV-ND13,28848 KčSimilar
TBP01R2-508-16BESame Sky (Formerly CUI Devices)4 167102-6434-ND42,00000 KčSimilar
TBP01R2W-508-16BESame Sky (Formerly CUI Devices)303102-6466-ND61,73000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 80057,76573 Kč103 978,31 Kč
Unit Price without VAT:57,76573 Kč
Unit Price with VAT:69,89653 Kč