0395305603 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 38,67410 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 5 293
Unit Price: 30,87000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 30,87000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 21,69808 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3 782
Unit Price: 23,10000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 985
Unit Price: 28,98000 Kč
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395305603

DigiKey Part Number
0395305603-ND
Manufacturer
Manufacturer Product Number
0395305603
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Number of Positions
3
Screw Size
M3
Positions Per Level
3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5435543Phoenix Contact05435543-ND38,67410 KčSimilar
5441977Phoenix Contact5 293277-11308-ND30,87000 KčSimilar
5448242Phoenix Contact0277-11349-ND30,87000 KčSimilar
A-TB508-TJ03DAssmann WSW Components0A-TB508-TJ03D-ND21,69808 KčSimilar
TBP01P1-508-03BESame Sky (Formerly CUI Devices)3 782102-6391-ND23,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 88034,60697 Kč99 668,07 Kč
Unit Price without VAT:34,60697 Kč
Unit Price with VAT:41,87443 Kč