3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395314003

DigiKey Part Number
0395314003-ND
Manufacturer
Manufacturer Product Number
0395314003
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395314003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 140°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.130" (3.30mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP01R2-508-03BESame Sky (Formerly CUI Devices)3 813102-6423-ND8,40000 KčSimilar
TBP01R2W-508-03BESame Sky (Formerly CUI Devices)1 079102-6459-ND16,59000 KčSimilar
In-Stock: 1 499
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,69100 Kč216,91 Kč
2518,88160 Kč472,04 Kč
5017,05460 Kč852,73 Kč
10015,49020 Kč1 549,02 Kč
25013,81836 Kč3 454,59 Kč
50012,82180 Kč6 410,90 Kč
1 50011,63527 Kč17 452,90 Kč
6 00010,65803 Kč63 948,18 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč