



0395305003 | |
|---|---|
DigiKey Part Number | WM23208-ND |
Manufacturer | |
Manufacturer Product Number | 0395305003 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 3 | Screw Size M3 |
Positions Per Level 3 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5441977 | Phoenix Contact | 5 328 | 277-11308-ND | 30,87000 Kč | Similar |
| TBP01P1-508-03BE | Same Sky (Formerly CUI Devices) | 3 782 | 102-6391-ND | 23,10000 Kč | Similar |
| TBP01P1W-508-03BE | Same Sky (Formerly CUI Devices) | 985 | 102-6439-ND | 28,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 47,22500 Kč | 472,25 Kč |
| 25 | 41,24000 Kč | 1 031,00 Kč |
| 50 | 37,45620 Kč | 1 872,81 Kč |
| 100 | 34,29810 Kč | 3 429,81 Kč |
| 250 | 30,99304 Kč | 7 748,26 Kč |
| 760 | 28,09063 Kč | 21 348,88 Kč |
| 1 520 | 26,76692 Kč | 40 685,72 Kč |
| 5 320 | 25,07134 Kč | 133 379,53 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |





















