



0395325003 | |
|---|---|
DigiKey Part Number | WM25998-ND |
Manufacturer | |
Manufacturer Product Number | 0395325003 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395325003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 16,63880 Kč | 415,97 Kč |
| 50 | 15,01780 Kč | 750,89 Kč |
| 100 | 13,62770 Kč | 1 362,77 Kč |
| 250 | 12,13180 Kč | 3 032,95 Kč |
| 760 | 10,78551 Kč | 8 196,99 Kč |
| 1 520 | 10,16096 Kč | 15 444,66 Kč |
| 5 320 | 9,35066 Kč | 49 745,51 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |









