Similar
Similar
Similar

0395300503 | |
|---|---|
DigiKey Part Number | 0395300503-ND |
Manufacturer | |
Manufacturer Product Number | 0395300503 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 3 | Screw Size M3 |
Positions Per Level 3 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435543 | Phoenix Contact | 0 | 5435543-ND | 38,41170 Kč | Similar |
| 5441977 | Phoenix Contact | 5 171 | 277-11308-ND | 30,66000 Kč | Similar |
| 5448242 | Phoenix Contact | 0 | 277-11349-ND | 30,66000 Kč | Similar |
| A-TB508-TJ03D | Assmann WSW Components | 0 | A-TB508-TJ03D-ND | 21,55082 Kč | Similar |
| TBP01P1-508-03BE | Same Sky (Formerly CUI Devices) | 3 036 | 102-6391-ND | 22,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 880 | 28,12531 Kč | 81 000,89 Kč |
| Unit Price without VAT: | 28,12531 Kč |
|---|---|
| Unit Price with VAT: | 34,03163 Kč |


















