A-TB508-TJ03D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 16,48584 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 16,12748 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 27,25365 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 26,19347 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 26,19347 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 49,32000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 16,12748 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 16,12748 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 26,19347 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 26,19347 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 26,19347 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 57,32000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 22,72633 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 22,72633 Kč
Datasheet
Image for A-TB508-TJ03D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB508-TJ03D

DigiKey Part Number
A-TB508-TJ03D-ND
Manufacturer
Manufacturer Product Number
A-TB508-TJ03D
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.594" (15.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00020,59547 Kč41 190,94 Kč
Unit Price without VAT:20,59547 Kč
Unit Price with VAT:24,92052 Kč