0395300103 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,28660 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 5 462
Unit Price: 1,91000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,91000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,82755 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 6 042
Unit Price: 0,89000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 092
Unit Price: 1,11000 Kč
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395300103

DigiKey Part Number
0395300103-ND
Manufacturer
Manufacturer Product Number
0395300103
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
5mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 88022,72633 Kč65 451,83 Kč
Unit Price without VAT:22,72633 Kč
Unit Price with VAT:27,49886 Kč