



0395315003 | |
|---|---|
DigiKey Part Number | WM25976-ND |
Manufacturer | |
Manufacturer Product Number | 0395315003 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395315003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 16,63880 Kč | 415,97 Kč |
| 50 | 15,01780 Kč | 750,89 Kč |
| 100 | 13,62770 Kč | 1 362,77 Kč |
| 250 | 12,13180 Kč | 3 032,95 Kč |
| 840 | 10,68624 Kč | 8 976,44 Kč |
| 1 680 | 10,08229 Kč | 16 938,25 Kč |
| 5 040 | 9,37869 Kč | 47 268,60 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |









