



0395337003 | |
|---|---|
DigiKey Part Number | WM25569-ND |
Manufacturer | |
Manufacturer Product Number | 0395337003 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395337003 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284041-3 | TE Connectivity AMP Connectors | 284 | A98129-ND | 3,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,77000 Kč | 58,77 Kč |
| 10 | 41,95400 Kč | 419,54 Kč |
| 25 | 36,64000 Kč | 916,00 Kč |
| 50 | 33,27220 Kč | 1 663,61 Kč |
| 100 | 30,46200 Kč | 3 046,20 Kč |
| 250 | 27,52108 Kč | 6 880,27 Kč |
| 864 | 24,69649 Kč | 21 337,77 Kč |
| 1 728 | 23,56992 Kč | 40 728,82 Kč |
| 5 184 | 22,27261 Kč | 115 461,21 Kč |
| Unit Price without VAT: | 58,77000 Kč |
|---|---|
| Unit Price with VAT: | 71,11170 Kč |












