Similar
Similar
Similar
Similar

0395300708 | |
|---|---|
DigiKey Part Number | 0395300708-ND |
Manufacturer | |
Manufacturer Product Number | 0395300708 |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 8 | Screw Size M3 |
Positions Per Level 8 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435365 | Phoenix Contact | 0 | 277-11246-ND | 13,98220 Kč | Similar |
| A-TB500-TJ08D | Assmann WSW Components | 0 | A-TB500-TJ08D-ND | 6,33719 Kč | Similar |
| A-TB508-TJ08D | Assmann WSW Components | 0 | A-TB508-TJ08D-ND | 8,61548 Kč | Similar |
| TBP01P1-508-08BE | Same Sky (Formerly CUI Devices) | 1 120 | 102-6396-ND | 8,58000 Kč | Similar |
| TBP01P1W-508-08BE | Same Sky (Formerly CUI Devices) | 926 | 102-6443-ND | 10,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 95,45205 Kč | 103 088,21 Kč |
| Unit Price without VAT: | 95,45205 Kč |
|---|---|
| Unit Price with VAT: | 115,49698 Kč |


















