Similar
Similar
Similar
Similar

0395315008 | |
|---|---|
DigiKey Part Number | WM25981-ND |
Manufacturer | |
Manufacturer Product Number | 0395315008 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395315008 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546111-8 | TE Connectivity AMP Connectors | 0 | A112349-ND | 55,71138 Kč | Similar |
| 1755574 | Phoenix Contact | 0 | 277-1146-ND | 52,08000 Kč | Similar |
| 1755794 | Phoenix Contact | 10 628 | 277-1156-ND | 49,98000 Kč | Similar |
| 1776146-8 | TE Connectivity AMP Connectors | 0 | 1776146-8-ND | 0,00000 Kč | Similar |
| 1776147-8 | TE Connectivity AMP Connectors | 0 | 1776147-8-ND | 88,57430 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 47,83300 Kč | 478,33 Kč |
| 25 | 41,76920 Kč | 1 044,23 Kč |
| 50 | 37,94340 Kč | 1 897,17 Kč |
| 100 | 34,74750 Kč | 3 474,75 Kč |
| 320 | 30,65972 Kč | 9 811,11 Kč |
| 640 | 28,85814 Kč | 18 469,21 Kč |
| 1 280 | 27,43766 Kč | 35 120,20 Kč |
| 5 120 | 25,46409 Kč | 130 376,14 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |




















