



EDSTL955/8 | |
|---|---|
DigiKey Part Number | ED1839-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL955/8 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 8 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 8 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 25 | 37,25040 Kč | 931,26 Kč |
| 50 | 33,79840 Kč | 1 689,92 Kč |
| 100 | 30,91540 Kč | 3 091,54 Kč |
| 250 | 27,88704 Kč | 6 971,76 Kč |
| 500 | 26,11144 Kč | 13 055,72 Kč |
| 1 000 | 24,70331 Kč | 24 703,31 Kč |
| 5 000 | 22,50314 Kč | 112 515,70 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |




