
0395314008 | |
|---|---|
DigiKey Part Number | 0395314008-ND |
Manufacturer | |
Manufacturer Product Number | 0395314008 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395314008 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R2-508-08BE | Same Sky (Formerly CUI Devices) | 1 155 | 102-6428-ND | 18,90000 Kč | Similar |
| TBP01R2W-508-08BE | Same Sky (Formerly CUI Devices) | 60 | 102-6463-ND | 28,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 52,03300 Kč | 520,33 Kč |
| 25 | 45,46480 Kč | 1 136,62 Kč |
| 50 | 41,32820 Kč | 2 066,41 Kč |
| 100 | 37,88880 Kč | 3 788,88 Kč |
| 250 | 34,29476 Kč | 8 573,69 Kč |
| 500 | 32,19624 Kč | 16 098,12 Kč |
| 1 080 | 30,37556 Kč | 32 805,60 Kč |
| 5 400 | 27,86143 Kč | 150 451,72 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |










