Similar
Similar
Similar
Similar
Similar
Similar

0395314508 | |
|---|---|
DigiKey Part Number | 0395314508-ND |
Manufacturer | |
Manufacturer Product Number | 0395314508 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395314508 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-OQ08CV | Assmann WSW Components | 0 | A-TB500-OQ08CV-ND | 1,63560 Kč | Similar |
| A-TB508-OQ08CV | Assmann WSW Components | 0 | A-TB508-OQ08CV-ND | 1,79582 Kč | Similar |
| EDSTLZ955/8-OE | On Shore Technology Inc. | 0 | EDSTLZ955/8-OE-ND | 7,74500 Kč | Similar |
| OSTOQ0854501 | On Shore Technology Inc. | 0 | OSTOQ0854501-ND | 6,55000 Kč | Similar |
| TBP01R2-508-08BE | Same Sky (Formerly CUI Devices) | 1 155 | 102-6428-ND | 3,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 35,45415 Kč | 38 290,48 Kč |
| Unit Price without VAT: | 35,45415 Kč |
|---|---|
| Unit Price with VAT: | 42,89952 Kč |















