A-TB500-TJ08D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 43
Unit Price: 144,05000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 39,22854 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 43,50786 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 73,73176 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 70,67130 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 70,67130 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 43,50786 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 43,50786 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 70,67130 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 70,67130 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 70,67130 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 137,12000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 63,33677 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 63,33677 Kč
Datasheet
Image for A-TB500-TJ08D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-TJ08D

DigiKey Part Number
A-TB500-TJ08D-ND
Manufacturer
Manufacturer Product Number
A-TB500-TJ08D
Description
TERM BLOCK PLUG 8POS 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²
Color
Green
Operating Temperature
-50°C ~ 105°C
Contact Mating Finish
-
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
7-8mm
Contact Material
-
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.594" (15.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00034,33992 Kč68 679,84 Kč
Unit Price without VAT:34,33992 Kč
Unit Price with VAT:41,55130 Kč