Similar
Similar

0395200208 | |
|---|---|
DigiKey Part Number | 0395200208-ND |
Manufacturer | |
Manufacturer Product Number | 0395200208 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395200208 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435365 | Phoenix Contact | 0 | 277-11246-ND | 81,20920 Kč | Similar |
| 796634-8 | TE Connectivity AMP Connectors | 1 667 | A98228-ND | 280,09000 Kč | Similar |
| 796635-8 | TE Connectivity AMP Connectors | 0 | 796635-8-ND | 124,55790 Kč | Similar |
| 796640-8 | TE Connectivity AMP Connectors | 49 | A98245-ND | 186,03000 Kč | Similar |
| 796641-8 | TE Connectivity AMP Connectors | 0 | 796641-8-ND | 117,76580 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 620 | 43,21260 Kč | 70 004,41 Kč |
| Unit Price without VAT: | 43,21260 Kč |
|---|---|
| Unit Price with VAT: | 52,28725 Kč |

















