Similar
Similar
Similar
Similar
Similar

0395111510 | |
|---|---|
DigiKey Part Number | 0395111510-ND |
Manufacturer | |
Manufacturer Product Number | 0395111510 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395111510 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1863290000 | Weidmüller | 0 | 1863290000-ND | 73,46980 Kč | Similar |
| A-TB381-OQ10CV | Assmann WSW Components | 0 | A-TB381-OQ10CV-ND | 8,15784 Kč | Similar |
| TBP02R2-381-10BE | Same Sky (Formerly CUI Devices) | 795 | 102-6500-ND | 21,48000 Kč | Similar |
| TBP02R2-381-10BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-10BK-ND | 8,16597 Kč | Similar |
| TBP02R2W-381-10BE | Same Sky (Formerly CUI Devices) | 115 | 102-6528-ND | 35,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 728 | 45,89586 Kč | 79 308,05 Kč |
| Unit Price without VAT: | 45,89586 Kč |
|---|---|
| Unit Price with VAT: | 55,53399 Kč |











