Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-TB381-OQ10CV | |
|---|---|
DigiKey Part Number | A-TB381-OQ10CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB381-OQ10CV |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB381-OQ10CV Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395111010 | Molex | 0 | 0395111010-ND | 36,76741 Kč | Similar |
| 0395111510 | Molex | 0 | 0395111510-ND | 45,89586 Kč | Similar |
| 0395116010 | Molex | 1 170 | WM25596-ND | 84,26000 Kč | Similar |
| 0395116510 | Molex | 0 | 0395116510-ND | 41,63919 Kč | Similar |
| 1-284517-0 | TE Connectivity AMP Connectors | 7 | A98205-ND | 119,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,15784 Kč | 16 315,68 Kč |
| Unit Price without VAT: | 8,15784 Kč |
|---|---|
| Unit Price with VAT: | 9,87099 Kč |








