



0395116010 | |
|---|---|
DigiKey Part Number | WM25596-ND |
Manufacturer | |
Manufacturer Product Number | 0395116010 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395116010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-284517-0 | TE Connectivity AMP Connectors | 7 | A98205-ND | 119,50000 Kč | Similar |
| TBP02R2-381-10BE | Same Sky (Formerly CUI Devices) | 795 | 102-6500-ND | 21,48000 Kč | Similar |
| TBP02R2W-381-10BE | Same Sky (Formerly CUI Devices) | 115 | 102-6528-ND | 35,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,26000 Kč | 84,26 Kč |
| 10 | 59,89700 Kč | 598,97 Kč |
| 25 | 52,39720 Kč | 1 309,93 Kč |
| 50 | 47,69660 Kč | 2 384,83 Kč |
| 100 | 43,80280 Kč | 4 380,28 Kč |
| 250 | 39,75060 Kč | 9 937,65 Kč |
| 500 | 37,39140 Kč | 18 695,70 Kč |
| 1 728 | 34,34966 Kč | 59 356,21 Kč |
| 5 184 | 32,58644 Kč | 168 928,10 Kč |
| Unit Price without VAT: | 84,26000 Kč |
|---|---|
| Unit Price with VAT: | 101,95460 Kč |








