



0395138010 | |
|---|---|
DigiKey Part Number | WM25804-ND |
Manufacturer | |
Manufacturer Product Number | 0395138010 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.750" (19.05mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,19000 Kč | 97,19 Kč |
| 10 | 69,11500 Kč | 691,15 Kč |
| 25 | 60,53120 Kč | 1 513,28 Kč |
| 50 | 55,18780 Kč | 2 759,39 Kč |
| 100 | 50,76850 Kč | 5 076,85 Kč |
| 360 | 44,71244 Kč | 16 096,48 Kč |
| 720 | 42,36303 Kč | 30 501,38 Kč |
| 1 080 | 41,23056 Kč | 44 529,00 Kč |
| 5 040 | 38,16995 Kč | 192 376,55 Kč |
| Unit Price without VAT: | 97,19000 Kč |
|---|---|
| Unit Price with VAT: | 117,59990 Kč |






