


TBP02R2W-381-10BE | |
|---|---|
DigiKey Part Number | 102-6528-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R2W-381-10BE |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R2W-381-10BE Models |
Category | Voltage - IEC 250 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Features Mating Flange |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 25,33900 Kč | 253,39 Kč |
| 25 | 22,06520 Kč | 551,63 Kč |
| 50 | 19,94620 Kč | 997,31 Kč |
| 100 | 18,14640 Kč | 1 814,64 Kč |
| 300 | 15,90580 Kč | 4 771,74 Kč |
| 500 | 15,09188 Kč | 7 545,94 Kč |
| 1 000 | 14,18257 Kč | 14 182,57 Kč |
| 5 000 | 12,74893 Kč | 63 744,65 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |


