


TBP02R2-381-10BE | |
|---|---|
DigiKey Part Number | 102-6500-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R2-381-10BE |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R2-381-10BE Models |
Category | Current - IEC 7A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 250 V |
Series | Current - UL 8 A |
Packaging Bag | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 15,74600 Kč | 157,46 Kč |
| 25 | 13,70640 Kč | 342,66 Kč |
| 50 | 12,35900 Kč | 617,95 Kč |
| 200 | 10,21920 Kč | 2 043,84 Kč |
| 400 | 9,41260 Kč | 3 765,04 Kč |
| 600 | 9,01305 Kč | 5 407,83 Kč |
| 1 000 | 8,57828 Kč | 8 578,28 Kč |
| 5 000 | 7,61026 Kč | 38 051,30 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |







