



0391002212 | |
|---|---|
DigiKey Part Number | WM16254-ND |
Manufacturer | |
Manufacturer Product Number | 0391002212 |
Description | CONN TERM STRIP 12CIRC 0.472" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
EDA/CAD Models | 0391002212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 40A | |
Voltage Rating | 600V | |
Wire Gauge | 8-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,74000 Kč | 200,74 Kč |
| 10 | 142,40800 Kč | 1 424,08 Kč |
| 25 | 125,69400 Kč | 3 142,35 Kč |
| 50 | 115,52260 Kč | 5 776,13 Kč |
| 100 | 107,25780 Kč | 10 725,78 Kč |
| 250 | 98,81828 Kč | 24 704,57 Kč |
| 500 | 93,97444 Kč | 46 987,22 Kč |
| 1 000 | 90,18704 Kč | 90 187,04 Kč |
| Unit Price without VAT: | 200,74000 Kč |
|---|---|
| Unit Price with VAT: | 242,89540 Kč |







