12 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
125212
125212

1000/12

DigiKey Part Number
2098-1000/12-ND
Manufacturer
Manufacturer Product Number
1000/12
Description
CONN TERM STRIP 12CIRC 0.472"
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.472" (12.00mm)
Number of Rows
2
Current Rating (Amps)
41A
Voltage Rating
500V
Wire Gauge
8-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
85°C
Material - Insulation
Polyamide (PA6), Nylon 6
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1057,30400 Kč573,04 Kč
2550,10960 Kč1 252,74 Kč
5045,59080 Kč2 279,54 Kč
10041,84270 Kč4 184,27 Kč
25037,93836 Kč9 484,59 Kč
50035,66258 Kč17 831,29 Kč
1 00033,86494 Kč33 864,94 Kč
5 00031,06851 Kč155 342,55 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč